TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 36V dc Input, 18V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6843
- 제조사 부품 번호:
- TIM 3.5-2411SM
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩589,380.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩589,380.00 | ₩58,938.00 |
| 5 - 9 | ₩574,620.00 | ₩57,462.00 |
| 10 + | ₩560,280.00 | ₩56,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6843
- 제조사 부품 번호:
- TIM 3.5-2411SM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 700mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5040000h | |
| Number of Outputs | 1 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.5W | |
| Width | 14.4mm | |
| Series | TIM 3.5 | |
| Standards/Approvals | No | |
| Length | 24.3mm | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 700mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5040000h | ||
Number of Outputs 1 | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3.5W | ||
Width 14.4mm | ||
Series TIM 3.5 | ||
Standards/Approvals No | ||
Length 24.3mm | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TIM 3.5 Series DC-DC Converter, 5V DC Output Voltage, 3.5W Power Rating - TIM 3.5-2411SM
This compact DC-DC converter is designed for various applications, providing a consistent 5V DC output with a power rating of 3.5W. Measuring 24.3mm in length, 14.4mm in width, and with a depth of 10.5mm, it features surface mount technology for easy integration into electronic systems. The device operates efficiently within an extensive input voltage range of 18 to 36V DC, making it a versatile choice for a multitude of applications.
Features & Benefits
• High efficiency DC-DC converter with a typical efficiency of 79% for reliable power conversion
• Isolated power supply ensures safe operation preventing potential electrical hazards
• Extended operating temperature range from -40°C to +90°C, ensuring reliability in extreme conditions
• Low leakage current of less than 2 00B5 (μ) A where safety is paramount
• Compliance with medical safety standards enhances reliability and meets essential regulatory requirements
• Compact size power module ideal for space-constrained designs, offering high performance in limited spaces
Applications
• Suitable for medical devices requiring strict safety compliance
• Ideal for industrial control equipment in factory automation
• Used for powering measurement devices where reliability is critical
• Applicable in transportation systems demanding isolated power sources
• Effective in IGBT driver within electronic circuitry
What safety features are designed to protect users during operation?
The device features reinforced I/O isolation rated for 5000VAC, ensuring user safety in accordance with medical standards. It meets the requirements for 2xMOPP, significantly reducing the risk of electric shock during operation.
How does this converter maintain performance across varying temperatures?
With an operating temperature range from -40°C to +90°C, it is equipped to perform reliably in extreme environments, ensuring stable output regardless of surrounding conditions. This feature is beneficial for applications in harsh climates or fluctuating temperatures.
What makes this product suitable for use within medical environments?
It has received medical approval and adheres to critical safety standards such as IEC/EN/ES 60601-1. The low leakage current and high isolation voltage provide additional safety measures to protect patients and users alike in sensitive applications.
관련된 링크들
- TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 18V dc Input, 9V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 117 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min