TRACO POWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 12V dc Input, 4.5V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6829
- Distrelec 제품 번호:
- 304-30-834
- 제조사 부품 번호:
- TIM 3.5-0919SM
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
5개 더 담고 ₩119,100.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩595,280.00
일시적 품절
- 2027년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩595,280.00 | ₩59,528.00 | - |
| 5 - 9 | ₩571,460.00 | ₩57,146.00 | ₩119,100.00 |
| 10 + | ₩547,680.00 | ₩54,768.00 | ₩476,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6829
- Distrelec 제품 번호:
- 304-30-834
- 제조사 부품 번호:
- TIM 3.5-0919SM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 389mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| Number of Outputs | 1 | |
| MTBF | 5040000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 16 | |
| Maximum Output Power | 3.5W | |
| Package Type | Surface Mount | |
| Depth | 10.5mm | |
| Length | 24.3mm | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Series | TIM 3.5 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 389mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
Number of Outputs 1 | ||
MTBF 5040000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 16 | ||
Maximum Output Power 3.5W | ||
Package Type Surface Mount | ||
Depth 10.5mm | ||
Length 24.3mm | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Series TIM 3.5 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TIM 3.5 Series DC-DC Converter, 9V DC Output Voltage, 3.5W Power Rating - TIM 3.5-0919SM
This DC-DC converter is a reliable power source specifically designed for medical applications. With a compact SMD-16 package, it offers an output of 9V DC and operates efficiently within an input voltage range of 4.5 to 12V DC. The converter measures 24.3mm in length, 14.4mm in width, and has a depth of 10.5mm, making it ideal for space-constrained environments.
Features & Benefits
• Provides reinforced isolation up to 5kV enhances safety and ensures protection in high-voltage environments
• Operates efficiently with a load regulation of just 0.005 guarantees stable performance under varying loads
• Supports an extended temperature range from -40°C to +90°C ensures reliable operation in extreme conditions
• Complies with medical safety standards for 2xMOPP meets essential regulatory requirements
• Low leakage current below 2 00B5 (μ) A ensures safe operation and is suitable for sensitive environments
• Delivers 78% efficiency at nominal load ensures optimal performance and energy savings
Applications
• Used in medical equipment requiring precision power conversion
• Ideal for transportation systems demanding compact solutions
• Suitable for industrial control equipment with strict safety criteria
• Effective in measurement devices needing regulated power supply
• Employed in specific IGBT driver for reliable operation
What isolation features enhance safety in this model?
It offers reinforced isolation rated for 5kV, which meets medical standards for 2xMOPP, ensuring patient safety and reliability in critical applications.
How does this device handle thermal management?
With an operating temperature range of -40°C to +90°C, it supports diverse environments and integrates well into systems exposed to varying temperatures.
What design considerations make it suitable for surface mounting?
Its compact SMD-16 package allows easy integration onto PCBs, optimising space utilisation while ensuring effective performance in electronic assemblies.
Can this converter deliver consistent output under varying load conditions?
Yes, it features a load regulation of 0.005, ensuring a stable output voltage despite fluctuations in load.
What certifications does this converter hold for medical use?
It is certified according to IEC/EN/ES 60601-1, ensuring compliance with stringent medical safety regulations.
관련된 링크들
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 18V dc Input, 9V dc Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 36V dc Input, 18V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 9V dc/ 389 mA, 18V dc Input, 9V dc Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 9V dc/ 389 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 9V dc/ 389 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40