TRACO POWER TMR 3WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩3,480.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩46,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩46,080.00-
3 - 4₩44,920.00₩3,480.00
5 +₩44,220.00₩9,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-2847
Distrelec 제품 번호:
303-73-489
제조사 부품 번호:
TMR 3-7212WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

5535000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

3W

Series

TMR 3WIR

Width

9.1mm

Standards/Approvals

No

Length

21.8mm

Depth

11.2mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 4:1 Input Range, 3kV DC Isolation Voltage - TMR 3WIR Series - TMR 3-7212WIR


Dial down voltages with this DC-DC converter from Traco Power. With a wide 4:1 range, it takes inputs between 43 and 160V DC and produces a lower output of 12V DC. This makes it a good match for powering electronic equipment in commercial and industrial applications. As it meets standard EN 50155, you can be sure it's safe for railway applications. A high isolation voltage of 3kV DC ensures your input and output are kept separate, to ensure your circuits work reliably. Peak to peak, the ripple and noise are limited to 75mV. This reduces interference and boosts the converter's dependability.

Features & Benefits


• Dimensions of 21.8 (L) x 9.6 (W) x 11.2mm (D) for a neat fit in busy setups

• Efficiency of 82% means it wastes minimal energy doing its job

• Remote On/Off function to help electronics save power

• Operates at temperatures up to +78°C without loss of performance

Applications


• Consumer electronics

• Telecommunications networks

• Industrial computing

How do I mount this DC-DC converter?


This converter has through-hole pins in an industry-standard layout, giving you a hassle-free way to mount it onto PCBs.

관련된 링크들