TRACO POWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2399
- 제조사 부품 번호:
- TMR 6-7223WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩561,080.00
일시적 품절
- 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩561,080.00 | ₩56,108.00 |
| 5 - 9 | ₩547,040.00 | ₩54,704.00 |
| 10 + | ₩533,380.00 | ₩53,338.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2399
- 제조사 부품 번호:
- TMR 6-7223WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TMR 6WIR | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TMR 6WIR | ||
Efficiency 81% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Compact metal case
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
관련된 링크들
- TRACO POWER TMR 3WIR DC/DC Converter, 15V dc/ 100 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 15V dc/ 400 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 9V dc/ 666 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 9V/ 666 mA, 160V Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 6WIR DC/DC Converter, 24V/ 250 mA, 160V Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 6WIR DC/DC Converter, 5V/ 1.2 A, 160V Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min