TRACO POWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
RS 제품 번호:
151-2086
제조사 부품 번호:
TMR 6-2412WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2950000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

6W

Width

9.1mm

Series

TMR 6WI

Standards/Approvals

No

Depth

11.2mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Efficiency

87%

COO (Country of Origin):
TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-Compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very Compact dimensions of these converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package

Wide 2:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 6W converter

Temperature range –40° to +65°C

High efficiency up to 86%

Indefinite short-circuit protection

I/O isolation 1600 VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

관련된 링크들