TRACO POWER TDN 1WISM DC/DC Converter, 15V dc/ 70 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 143-7493
- 제조사 부품 번호:
- TDN 1-2413WISM
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,100.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩31,100.00 | - |
| 3 - 4 | ₩30,320.00 | 2% |
| 5 + | ₩29,860.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-7493
- 제조사 부품 번호:
- TDN 1-2413WISM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 70mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 8400000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Series | TDN 1WISM | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 70mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 8400000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Series TDN 1WISM | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TDN 1-2413WISM
This isolated DC-DC converter offers strong performance for a variety of electronic and automation applications. It operates efficiently over an input voltage range of 9 to 36V DC while delivering a stable output of 15V DC at 70mA. The Compact SMD design enables easy PCB mounting, making it suitable for space-limited environments. With a high efficiency of 81%, it reduces energy loss and enhances system performance.
Features & Benefits
• Compact SMD package for straightforward PCB mounting
• Wide input voltage range to meet diverse requirements
• Operating temperature range from -40 to +90°C for demanding applications
• Fully regulated outputs ensure consistent performance across varying loads
Applications
• Powering instrumentation and control systems
• Suited for telecommunications equipment needing reliable voltage supply
• Applicable in industrial automation where Compact solutions are essential
• Utilised in medical devices to ensure safe power delivery
• Employed in robotics for stable control circuit operation
How does the protection system respond to short circuits?
It features continuous short circuit protection with automatic recovery, allowing for safe operation without risk of damage during fault conditions.
What is the significance of the isolation voltage?
The isolation voltage of 1,600 V DC protects sensitive circuitry from high voltage, increasing safety in applications where electrical isolation is critical.
관련된 링크들
- TRACOPOWER TDN 1WISM DC/DC Converter, 15V dc/ 70 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 5V dc/ 100 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 24V dc/ 45 mA, 75V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 15V dc/ 35 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min