TRACO POWER TDN 1WISM DC/DC Converter, 15V dc/ 70 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩13,000.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩296,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩296,140.00₩29,614.00-
2 - 3₩289,640.00₩28,964.00₩13,000.00
4 +₩283,400.00₩28,340.00₩50,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8357
제조사 부품 번호:
TDN 1-2413WISM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

70mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

8400000h

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

1W

Width

9.1mm

Series

TDN 1WISM

Depth

10.2mm

Standards/Approvals

No

Length

13.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

81%

TRACOPOWER TDN 1WISM Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TDN 1-2413WISM


This isolated DC-DC converter offers strong performance for a variety of electronic and automation applications. It operates efficiently over an input voltage range of 9 to 36V DC while delivering a stable output of 15V DC at 70mA. The Compact SMD design enables easy PCB mounting, making it suitable for space-limited environments. With a high efficiency of 81%, it reduces energy loss and enhances system performance.

Features & Benefits


• Compact SMD package for straightforward PCB mounting

• Wide input voltage range to meet diverse requirements

• Operating temperature range from -40 to +90°C for demanding applications

• Fully regulated outputs ensure consistent performance across varying loads

Applications


• Powering instrumentation and control systems

• Suited for telecommunications equipment needing reliable voltage supply

• Applicable in industrial automation where Compact solutions are essential

• Utilised in medical devices to ensure safe power delivery

• Employed in robotics for stable control circuit operation

How does the protection system respond to short circuits?


It features continuous short circuit protection with automatic recovery, allowing for safe operation without risk of damage during fault conditions.

What is the significance of the isolation voltage?


The isolation voltage of 1,600 V DC protects sensitive circuitry from high voltage, increasing safety in applications where electrical isolation is critical.

관련된 링크들