Recom ROE DC/DC Converter, 12V dc/ 84 mA, 5.5V dc Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 42 units)*

₩233,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩233,200.00₩5,552.00
2 - 3₩226,220.00₩5,386.00
4 +₩221,700.00₩5,278.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
139-2796
제조사 부품 번호:
ROE-0512S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

84mA

Mount Type

Through Hole

MTBF

8674000h

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP-4

Length

11.5mm

Depth

10mm

Standards/Approvals

No

Series

ROE

Width

6mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 470mF Maximum Capacitive Load, 80% Efficiency - ROE Series - ROE-0512S


Choose this DC-DC converter from RECOM to step up and deliver a steady power supply to your PCB-linked components. It boosts and smooths 5V input voltages to a noiseless 12V output that's just what devices such as battery chargers need. Thanks to 1kV DC isolation, it creates a barrier between the input and the output, ensuring that sudden power surges don't pass through and cause an upset. As it's housed in a non-conductive plastic case, you don't have to worry about any shocking surprises when installing or operating this converter.

Features & Benefits


• Compact dimensions of 11.5 (L) x 6 (W) x 10mm (H) for space-efficient installation in confined setups

• Stops burning in 10 seconds or less in the event of a fire, making it a safe choice in sensitive settings

• 84mA output current for use in low-power applications

Applications


• Electrical workshops

• Mobile devices

• Material handling equipment

What's the temperature tolerance of this DC-DC converter?


This piece of kit functions optimally in a temperature range between -40°C and +85°C, so it's a versatile choice for use in harsh conditions.

관련된 링크들