Recom ROE DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 10₩6,860.00
11 - 20₩6,720.00
21 +₩6,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
139-2961
제조사 부품 번호:
ROE-2405S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8674000h

Isolation Voltage

1kV dc

Package Type

SIP-4

Maximum Output Power

1W

Standards/Approvals

No

Width

6mm

Series

ROE

Length

11.5mm

Depth

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 80% Efficiency, 470μF Maximum Capacitive Load - ROE Series - ROE-2405S


Use this DC-DC converter from RECOM to safely control the power supply to components on your PCBs. It works by stepping down an input voltage of 24V to a 5V output that's safe for your low-voltage devices. The converter has a low maximum capacitive load of 470μF to ensure high integrity output signals. Through-hole mounting gives a permanent connection on your PCB for stable voltage transmission even in vibrating systems. Converters like this are commonly used in the consumer electronics industry.

Features & Benefits


• MTBF of 20,140,000 hours at +25°C for long-term performance

• Broad operating temperature range of -40°C to +85°C for use in demanding conditions

• Efficiency of 80% for increased productivity

• Non-conductive plastic case acts as an insulator to protect you from electric shocks

• Compact dimensions 11.5 (length) x 6 (width) x 10.0mm (height) for use in setups with limited space

Applications


• Transportation industry

• Medical equipment

What's the power rating of this DC-DC converter?


This unit has a power rating of 1W, making it an energy-efficient solution.

Can I reuse this DC-DC converter?


Even though it's possible to reuse this DC-DC converter, it's not advisable because it's difficult to desolder it without damaging its pins.

관련된 링크들