XP Power ISU02 DC/DC Converter, 24V dc/ 83 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 135-7904
- 제조사 부품 번호:
- ISU0205S24
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 135-7904
- 제조사 부품 번호:
- ISU0205S24
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 83mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Series | ISU02 | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Length | 19mm | |
| Depth | 8.7mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 83mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Series ISU02 | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
Length 19mm | ||
Depth 8.7mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
XP Power - ISU02 Series of Isolated DC-DC Converters
The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power ISU02 DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 18V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 9V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 15V dc/ 134 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU03 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power ISU03 DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Surface, 95 °C Max Temp -40 °C Min Temp,