XP Power ISU02 DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
135-7902
제조사 부품 번호:
ISU0205S12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Length

19mm

Standards/Approvals

RoHS

Width

17mm

Depth

8.7mm

Series

ISU02

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

XP Power - ISU02 Series of Isolated DC-DC Converters


The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• ITE Safety Approvals

• Remote On/Off

• Compact SMD Package

• 3-Year Warranty

• Optional water washable versions

XP Power - Isolated DC-DC Converters


관련된 링크들