TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 160V Input, 36V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 135-1551
- 제조사 부품 번호:
- THN 15-7225WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
2개 더 담고 ₩41,600.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩946,600.00
일시적 품절
- 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩946,600.00 | ₩94,660.00 | - |
| 2 - 3 | ₩925,800.00 | ₩92,580.00 | ₩41,600.00 |
| 4 + | ₩905,900.00 | ₩90,590.00 | ₩162,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-1551
- 제조사 부품 번호:
- THN 15-7225WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 315mA | |
| Output Current 2 | 315mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±21.6 V dc, ±26.4 V dc | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15WIR | |
| Standards/Approvals | No | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 36V | ||
Output Current 1 315mA | ||
Output Current 2 315mA | ||
Output Voltage 2 -24V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1600000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±21.6 V dc, ±26.4 V dc | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 15WIR | ||
Standards/Approvals No | ||
Efficiency 90% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1x1 x 0.4 package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.
Features and Benefits
• Compact 1 x 1x 0.4 standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit
Applications
• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation
Approvals
EN 50155 and EN61373
관련된 링크들
- TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 1 A, 160V Input, 36V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 500 mA, 160V Input, 36V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 10WIR DC/DC Converter, 24V dc/ 210 mA, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40 °C