TRACOPOWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩861,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩861,580.00₩86,158.00
2 - 3₩842,620.00₩84,262.00
4 +₩824,520.00₩82,452.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-1542
제조사 부품 번호:
THN 15-4825WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

315mA

Output Current 2

315mA

Mount Type

PCB

Output Voltage 2

-24V dc

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

2

Output Voltage Adjustment Range

±21.6 V dc, ±26.4 V dc

Isolation Voltage

3kV dc

Maximum Output Power

15W

Length

25.4mm

Depth

9.9mm

Series

THN 15WIR

Width

25.4mm

Standards/Approvals

No

Efficiency

90%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series


From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a Compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits


• Compact 1” x 1”x 0.4” standard package

• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc

• High efficiency up to 91%

• Adjustable output voltage and remote on/off

• 3000 V dc I/O- isolation

• Under-voltages lock- out circuit

Applications


• Railway

• Transportation

• Industrial electronics

• Mobile instrumentation

Approvals

EN 50155 and EN61373

관련된 링크들