TRACO POWER THN 15WIR DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15.6 W, PCB, 90 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
RS 제품 번호:
135-1527
제조사 부품 번호:
THN 15-2412WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.3A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1600000h

Output Voltage Adjustment Range

-10 %, +20 %

Isolation Voltage

3kV dc

Maximum Output Power

15.6W

Width

25.4mm

Series

THN 15WIR

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

90°C

TRACOPOWER THN Power Rating 15WIR Series DC-DC Converter, 15W Power Rating, 12V DC Output Voltage - THN 15-2412WIR


This DC-DC converter is a Compact and efficient solution designed to provide a stable 12V DC output. Measuring just 25.4mm x 25.4mm x 9.9mm, it fits seamlessly into various applications, particularly in harsh environments. The unit features an input voltage range of 9-36V DC, ensuring versatility across systems.

Features & Benefits


• Supports an ultra-wide input voltage range for flexibility

• High-efficiency operation reaching up to 89% in performance

• Integrated under-voltage lockout for enhanced reliability

• Provides 3 kV DC isolation for optimal safety and performance

• Adjustable output voltage accommodates specific application needs

Applications


• Installed in railway systems for power supply stability

• Utilised in automation equipment for reliable performance

• Deployed in electronics for robust power management

• Integrated into transportation devices ensuring compliance with safety standards

What input voltage options does this unit offer for diverse applications?


It operates within a wide input voltage range of 9-36V DC, which allows for flexibility in various systems, accommodating different power requirements.

How does this unit handle demanding environmental conditions?


The robust design includes features to resist electromagnetic interference, shock, vibration, and thermal shock, making it suited for harsh environments.

Can output voltage be adjusted to meet specific needs?


Yes, the output voltage can be adjusted within a range of -10% to +20%, enabling fine-tuning for diverse applications.

What isolation standards does this converter meet for safety?


It provides a high level of safety with 3 kV DC isolation and meets several standards, ensuring operational safety in critical applications, especially in railway systems.

관련된 링크들