XP Power A DC/DC Converter, 6kV/ 167 μA, 5V Input, 0V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min Temp
- RS 제품 번호:
- 123-8313
- 제조사 부품 번호:
- A60P-5
- 제조업체:
- XP Power
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩548,100.00
일시적 품절
- 2027년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩548,100.00 |
| 5 - 9 | ₩531,660.00 |
| 10 - 24 | ₩521,000.00 |
| 25 - 49 | ₩510,640.00 |
| 50 + | ₩500,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-8313
- 제조사 부품 번호:
- A60P-5
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 6kV | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 5V | |
| Output Current 1 | 167μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1862000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 0.15% Pk-Pk | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1W | |
| Length | 23.37mm | |
| Depth | 6.35mm | |
| Weight | 8.5g | |
| Standards/Approvals | No | |
| Width | 11.43mm | |
| Series | A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 6kV | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 5V | ||
Output Current 1 167μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1862000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 0.15% Pk-Pk | ||
Isolation Voltage 500V | ||
Maximum Output Power 1W | ||
Length 23.37mm | ||
Depth 6.35mm | ||
Weight 8.5g | ||
Standards/Approvals No | ||
Width 11.43mm | ||
Series A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
관련된 링크들
- XP Power Q DC/DC Converter, -3kV dc/ 167 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, 3kV dc/ 167 μA, 12V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, -3kV dc/ 167 μA, 12V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- XP Power IU DC/DC Converter, 12V dc/ 167 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power ISV02 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- XP Power ISU02 DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- XP Power JCB DC/DC Converter, 9V dc/ 167 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power CB DC/DC Converter, 10kV, -10 kV/, 16V dc Input 100 μA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp