Recom RP20-FR DC/DC Converter, 12V dc/ 1.67 A, 110V dc Input, 43V Input 20 W, Through Hole, 79 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩10,140.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩135,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩135,680.00-
3 - 4₩132,300.00₩10,140.00
5 +₩130,260.00₩27,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-8234
제조사 부품 번호:
RP20-11012SFR/P
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

110V dc

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1523000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

20W

Depth

10.2mm

Length

50.8mm

Width

25.4mm

Standards/Approvals

EN50155, EN55011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55022, cULus E196683, cUL 60950-1, CSA C22.2, CE, EN61000-4-8, EN 61373, UL 94 V-0, UL 60950-1, MIL-HDBK-217F, MIL-STD-810F

Weight

30g

Series

RP20-FR

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

79°C

COO (Country of Origin):
TW

Recom 20W RP20-FR Railway Single/Dual Output Regulated Isolated DC-DC Switching Regulator


The Recom RP20-FR series is an isolated 20 W DC - DC converter which has been specifically designed for use within railway applications. The series is also just as well suited to be integrated into industrial & telecommunications applications. The RP20-FR series are a Compact 2" x 1" footprint with a wide 4:1 input range, which provides flexibility to your application.

The RP20-FR series offer up to 89% efficiency coupled with a wide Tx temperature operating range of -40°C to +85°C, and achieves this via convection cooling.

Features and Benefits

Railway approved.

Up to 89% efficiency.

Wide 4:1 input voltage range.

Six-sided continuous shielding.

Standards

EN50155, EN50121-1-3-2, EN61373 & UL/cUL-60950-1

관련된 링크들