Recom RP20-FR DC/DC Converter, 12V dc/ 833 mA, 160V dc Input, 43V Input 20 W, Through Hole, 79 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 9 units)*

₩1,268,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩1,268,040.00₩140,894.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8750
제조사 부품 번호:
RP20-11012DFR/P
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

43V

Maximum Input Voltage

160V dc

Output Current 1

833mA

Output Current 2

833mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1523000h

Output Voltage Adjustment Range

±13.2 V dc

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Series

RP20-FR

Width

25.4mm

Standards/Approvals

EN 60950-1

Weight

30g

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

79°C

COO (Country of Origin):
TW

Recom 20W RP20-FR Railway Single/Dual Output Regulated Isolated DC-DC Switching Regulator


The Recom RP20-FR series is an isolated 20 W DC - DC converter which has been specifically designed for use within railway applications. The series is also just as well suited to be integrated into industrial & telecommunications applications. The RP20-FR series are a compact 2" x 1" footprint with a wide 4:1 input range, which provides flexibility to your application.

The RP20-FR series offer up to 89% efficiency coupled with a wide Tx temperature operating range of -40°C to +85°C, and achieves this via convection cooling.

Features and Benefits

Railway approved.

Up to 89% efficiency.

Wide 4:1 input voltage range.

Six-sided continuous shielding.

Standards

EN50155, EN50121-1-3-2, EN61373 & UL/cUL-60950-1

관련된 링크들