XP Power JCK DC/DC Converter, 15V/ 2.67 A, 36V dc Input, 18V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 122-7454
- 제조사 부품 번호:
- JCK6024S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 122-7454
- 제조사 부품 번호:
- JCK6024S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 330000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Series | JCK | |
| Width | 50.8mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 330000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Series JCK | ||
Width 50.8mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK60 Series of Isolated DC-DC Converters
The JCK60 series from XP Power offers a highly reliable range of 60 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
60 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Remote on/off
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Very high power density
OCP, OVP and OTP functions
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power JCK DC/DC Converter, 15V/ 2.67 A, 36V dc Input, 18V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 15V dc/ 4 A, 36V dc Input, 18V Input 60 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 5V dc/ 8 A, 18V dc Input, 9V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 40 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 18V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 15V dc/ 2.67 A, 18V dc Input, 9V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 12V dc/ 3.33 A, 18V dc Input, 9V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 12V dc/ 5 A, 36V Input, 18V Input 60 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,