XP Power JCK DC/DC Converter, 5V dc/ 8 A, 18V dc Input, 9V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
122-7444
제조사 부품 번호:
JCK4012S05
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

330000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

DIP

Length

50.8mm

Depth

10.16mm

Standards/Approvals

No

Series

JCK

Width

25.4mm

Maximum Operating Temperature

70°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCK40 Series of Isolated DC-DC Converters


The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +70 °C Operating temperature

High efficiency up to 92%

Very high power density

Board mount

XP Power - DC-DC Converters


관련된 링크들