MEAN WELL DKMW40 DC/DC Converter, 15V dc, -15 V dc/ 1.333 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp
- RS 제품 번호:
- 624-538
- 제조사 부품 번호:
- DKMW40G-15
- 제조업체:
- MEAN WELL
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 624-538
- 제조사 부품 번호:
- DKMW40G-15
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1.333A | |
| Output Current 2 | 1.667A | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 560kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 2kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Weight | 21g | |
| Width | 25.4mm | |
| Series | DKMW40 | |
| Length | 25.4mm | |
| Standards/Approvals | UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1.333A | ||
Output Current 2 1.667A | ||
Output Voltage 2 15V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 560kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 2kV | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Weight 21g | ||
Width 25.4mm | ||
Series DKMW40 | ||
Length 25.4mm | ||
Standards/Approvals UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | ||
Maximum Operating Temperature 80°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 40W isolated and regulated module-type DC-DC converter features a compact DIP 1x1 package and complies with BS EN/EN55032 Class A/B standards when used with additional components. It includes protections such as continuous-mode short circuit, overload, overvoltage, over temperature, and input under voltage, along with remote ON/OFF functionality and trimmable output voltage. This converter is suitable for applications in industrial control, telecommunications, and distributed power architecture.
4 to 1 ultra wide input range
Remote ON and OFF control
Trimming output ±10%
3 years warranty
관련된 링크들
- MEAN WELL DKMW40 DC/DC Converter, 15V dc, -15 V dc/ 1.333 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW40 DC/DC Converter, 12V dc, -12 V dc/ 1.667 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKMW30G DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL DKMW40 DC/DC Converter, 12V dc, -12 V dc/ 1.667 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW30F DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter, 12V dc/ 3.333 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters