MEAN WELL DKMW40 DC/DC Converter, 15V dc, -15 V dc/ 1.333 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp
- RS 제품 번호:
- 624-537
- 제조사 부품 번호:
- DKMW40F-15
- 제조업체:
- MEAN WELL
Subtotal (1 unit)*
₩95,600.00
일시적 품절
- 2027년 5월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 624-537
- 제조사 부품 번호:
- DKMW40F-15
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 1.333A | |
| Mount Type | Surface | |
| Maximum Output Power | 40W | |
| Series | DKMW40 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 1.333A | ||
Mount Type Surface | ||
Maximum Output Power 40W | ||
Series DKMW40 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 40W isolated and regulated module-type DC-DC converter features a compact DIP 1x1 package and complies with BS EN/EN55032 Class A/B standards when used with additional components. It includes protections such as continuous-mode short circuit, overload, overvoltage, over temperature, and input under voltage, along with remote ON/OFF functionality and trimmable output voltage. This converter is suitable for applications in industrial control, telecommunications, and distributed power architecture.
4 to 1 ultra wide input range
Remote ON and OFF control
Trimming output ±10%
3 years warranty
관련된 링크들
- MEAN WELL DKMW40 DC/DC Converter, 15V dc, -15 V dc/ 1.333 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW40 DC/DC Converter, 12V dc, -12 V dc/ 1.667 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW30G DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL DKMW40 DC/DC Converter, 12V dc, -12 V dc/ 1.667 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKMW30F DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters
- MEAN WELL SKMW40 DC/DC Converter, 12V dc/ 3.333 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min