MEAN WELL RQB40W12 DC/DC Converter, 48V dc/ 833 mA, 160V dc Input, 14V Input 40 W, Through Hole, 90 °C Max Temp -40 °C
- RS 제품 번호:
- 145-078
- Distrelec 제품 번호:
- 303-86-452
- 제조사 부품 번호:
- RQB40W12-110S48
- 제조업체:
- MEAN WELL
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-078
- Distrelec 제품 번호:
- 303-86-452
- 제조사 부품 번호:
- RQB40W12-110S48
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 205kH | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 10 | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 40W | |
| Width | 36.8mm | |
| Series | RQB40W12 | |
| Length | 57.9mm | |
| Standards/Approvals | UL62368-1, EN50155, IEC62368-1, EN50121-3-2, EN61373, IEC60571, EAC TP TC 020/2011 | |
| Weight | 68g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 90% | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 205kH | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 10 | ||
Package Type Quarter Brick | ||
Maximum Output Power 40W | ||
Width 36.8mm | ||
Series RQB40W12 | ||
Length 57.9mm | ||
Standards/Approvals UL62368-1, EN50155, IEC62368-1, EN50121-3-2, EN61373, IEC60571, EAC TP TC 020/2011 | ||
Weight 68g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 90% | ||
제외
- COO (Country of Origin):
- TW
The MEANWELL Railway DC-DC converter is a reliable module type power supply with a quarter brick package. It offers a wide input voltage range, wide operating temperature range, and various protections for safe and stable operation.
Compliance with railway standard EN501553:1 for reliable performance
Wide operating temperature range of -40∼90℃ for use in challenging environments
Protections against short circuit, overload, over temperature, over voltage, and input under voltage for
관련된 링크들
- MEAN WELL RQB150W12 DC/DC Converter, 48V dc/ 2 A, 24V dc Input, 24V dc Input 150 W, 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB40W12 DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 60V dc Input 40 W, Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter, 54V dc/ 741 mA, 160V dc Input, 14V dc Input 40 W, Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 14V Input 40 W, Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL RQB40W12 DC/DC Converter, 54V dc/ 1.667 A, 160V dc Input, 60V dc Input 40 W, Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB150W3 DC/DC Converter, 48V dc/ 3.125 A, 160V dc Input, 60V dc Input 150 W, Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB150W12 DC/DC Converter, 12V dc/ 2 A, 24V dc Input, 24V dc Input 150 W, 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W3 DC/DC Converter, 12V dc/ 12.5 A, 160V dc Input, 60V dc Input 150 W, Through Hole, 90 °C Max Temp -40