MEAN WELL RQB150W3 DC/DC Converter, 12V dc/ 12.5 A, 160V dc Input, 60V dc Input 150 W, Through Hole, 90 °C Max Temp -40

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
145-062
Distrelec 제품 번호:
303-86-445
제조사 부품 번호:
RQB150W3-110S12
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

60V dc

Output Current 1

12.5A

Output Current 2

6.25A

Output Voltage 2

24V

Mount Type

Through Hole

MTBF

200kH

Ripple and Noise

240mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3kV ac

Maximum Output Power

150W

Package Type

Quarter Brick

Depth

12.7mm

Series

RQB150W3

Width

36.8mm

Standards/Approvals

EAC TP TC 020/2011, EN50121-3-2, EN61373, IEC62368-1, EN50155

Weight

70g

Length

57.9mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

88.5%

제외

COO (Country of Origin):
TW
The MEANWELL Railway DC-DC converter is a reliable module type power supply with a quarter brick package. It offers a wide input voltage range, wide operating temperature range, and various protections for safe and stable operation.

Compliance with railway standard EN501553:1 for reliable performance

Wide operating temperature range of -40∼90℃ for use in challenging environments

Protections against short circuit, overload, over temperature, over voltage, and input under voltage for

관련된 링크들