Texas Instruments, 5-Channel DC/DC Converter, Fixed, 5V 7-Pin, TO-263

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
921-6702
제조사 부품 번호:
LM22678TJE-5.0/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

4.5V

Maximum Input Voltage

42V

Maximum Output Current

5A

Number of Outputs

5

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

0.6MHz

Package Type

TO-263

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

9.85mm

Series

LM22678

Length

10.16mm

Height

2mm

Automotive Standard

No

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series


Wide input voltage range: 4.5V to 42V

Internally compensated voltage mode control for small BOM count

Stable with low ESR ceramic capacitors

Switching frequency of 500kHz, adjustable between 200kHz and 1MHz

Precision enable pin

Integrated boot diode

Integrated soft-start

Fully WEBENCH® Design enabled

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

관련된 링크들