Texas Instruments, 5-Channel DC/DC Converter, 37V, 3.3 V, 1 A 5-Pin, TO-263
- RS 제품 번호:
- 252-8833
- 제조사 부품 번호:
- LM2595S-3.3/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
90개 더 담고 ₩21,600.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 45 units)*
₩360,810.00
마지막 RS 재고
- 최종적인 180 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 45 - 45 | ₩8,018.00 | ₩360,820.00 | - |
| 90 + | ₩7,778.00 | ₩349,984.00 | ₩21,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8833
- 제조사 부품 번호:
- LM2595S-3.3/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 37V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 40V | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 15A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1.5MHz | |
| Package Type | TO-263 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2595S | |
| Height | 3.5mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Width | 8.42mm | |
| Minimum Output Voltage | 3.3V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 37V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 40V | ||
Minimum Output Current 1A | ||
Maximum Output Current 15A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Maximum Switching Frequency 1.5MHz | ||
Package Type TO-263 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Series LM2595S | ||
Height 3.5mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Width 8.42mm | ||
Minimum Output Voltage 3.3V | ||
Automotive Standard No | ||
The Texas offers a LM series of series of regulators which are monolithic integrated circuits that provide all the active functions for a step down switching regulator, capable of driving a 1-A load with excellent line and load regulation.
Adjustable version output voltage range
Requires only 4 external components
Input voltage range up to 40 V
관련된 링크들
- Texas Instruments LM2595S-3.3/NOPB, 5-Channel DC/DC Converter, 37V, 3.3 V, 1 A 5-Pin, TO-263
- Texas Instruments, 1-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 2.4 A 5-Pin, TO-263
- Texas Instruments LM2595SX-ADJ/NOPB, 1-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 2.4 A 5-Pin, TO-263
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 5 A 7-Pin, TO-263
- Texas Instruments LM2679S-3.3/NOPB, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 5 A 7-Pin, TO-263
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 1 A Output Current
- Texas Instruments, 5-Channel Adjustable Switching Regulator, Adjustable, 37V, 1.285 V, 3 A 8-Pin, TO-263
- Texas Instruments LM2677S-5.0/NOPB, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 5 A 7-Pin, TO-263