Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 58V, 800 mV 8-Pin, SON
- RS 제품 번호:
- 774-1446P
- 제조사 부품 번호:
- TPS54061DRBT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal 63 units (supplied on a continuous strip)*
₩252,000.00
마지막 RS 재고
- 최종적인 79 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 63 - 124 | ₩4,000.00 | - |
| 125 + | ₩3,920.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 774-1446P
- 제조사 부품 번호:
- TPS54061DRBT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 58V | |
| Minimum Input Voltage | 4.7V | |
| Maximum Input Voltage | 60V | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1100kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SON | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Series | TPS54061 | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Height | 920μm | |
| Minimum Output Voltage | 800mV | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 58V | ||
Minimum Input Voltage 4.7V | ||
Maximum Input Voltage 60V | ||
Maximum Output Current 200mA | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 1100kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SON | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Series TPS54061 | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Height 920μm | ||
Minimum Output Voltage 800mV | ||
Automotive Standard No | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,