TRACOPOWER, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- RS 제품 번호:
- 284-8906
- Distrelec 제품 번호:
- 303-87-175
- 제조사 부품 번호:
- TRI 1-1222SM
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩27,340.00
일시적 품절
- 2026년 10월 21일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8906
- Distrelec 제품 번호:
- 303-87-175
- 제조사 부품 번호:
- TRI 1-1222SM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 42mA | |
| Maximum Output Current | 42mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | 12 V DC, Dual D Type | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 100kHz | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 6 | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 17.2mm | |
| Series | TRI | |
| Height | 10.5mm | |
| Length | 18.9mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -12V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 42mA | ||
Maximum Output Current 42mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type 12 V DC, Dual D Type | ||
Mount Type Surface | ||
Maximum Switching Frequency 100kHz | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 6 | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 17.2mm | ||
Series TRI | ||
Height 10.5mm | ||
Length 18.9mm | ||
Automotive Standard No | ||
Minimum Output Voltage -12V dc | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Ultra-high isolation peak voltage
High efficiency
Protection against overvoltage and short circuit
관련된 링크들
- TRACOPOWER TRI 1-1222SM, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-0522SM, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-2422SM, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, -12 V dc, 625 mA 5-Pin, DIP-16
- TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-1222N, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, -12 V dc, 625 mA 5-Pin, DIP-16