TRACOPOWER TRI 1-1222SM, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩262,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 21일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩262,700.00₩26,270.00
5 +₩250,800.00₩25,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7734
Distrelec 제품 번호:
303-87-175
제조사 부품 번호:
TRI 1-1222SM
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

42mA

Maximum Output Current

42mA

Number of Outputs

2

Topology

DC-DC

Output Type

12 V DC, Dual D Type

Maximum Switching Frequency

100kHz

Mount Type

Surface

Package Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Height

10.5mm

Series

TRI

Width

17.2mm

Length

18.9mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Automotive Standard

No

Minimum Output Voltage

-12V dc

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra-high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

관련된 링크들