TRACO POWER, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- RS 제품 번호:
- 284-8790
- Distrelec 제품 번호:
- 303-65-850
- 제조사 부품 번호:
- TEL 15-2423N-HS
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩60,440.00
- 2027년 4월 19일 부터 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 284-8790
- Distrelec 제품 번호:
- 303-65-850
- 제조사 부품 번호:
- TEL 15-2423N-HS
- 제조업체:
- TRACO POWER
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Dual D Type, 15 V DC | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Length | 24.4mm | |
| Height | 24.4mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 14.3mm | |
| Series | TEL | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Dual D Type, 15 V DC | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Length 24.4mm | ||
Height 24.4mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 14.3mm | ||
Series TEL | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
관련된 링크들
- TRACO POWER, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-2423WIN-HS, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-2423N-HS, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-2423N, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-2423WIN, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-4823WIN-HS, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16