RS Better World

TRACO POWER TEL 15-2423N, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, 500 mA 5-Pin, DIP-16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩565,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩565,600.00₩56,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
284-7475
Distrelec 제품 번호:
303-65-849
제조사 부품 번호:
TEL 15-2423N
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Minimum Output Current

500mA

Maximum Output Current

500mA

Topology

DC-DC

Number of Outputs

2

Output Type

15 V DC, Dual D Type

Maximum Switching Frequency

540kHz

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

DIP-16

Maximum Operating Temperature

80°C

Pin Count

5

Length

23.8mm

Height

10.2mm

Width

13.7mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Series

TEL

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC or DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Ultra compact 15 Watt converter in DIP16 metal casing

Highest power density

High efficiency

Protection against short circuit

관련된 링크들