TRACOPOWER TRI 6-1211, 2-Channel DC/DC Converter, 5V dc, 1.2 A 7-Pin, DIP-24
- RS 제품 번호:
- 284-7756
- Distrelec 제품 번호:
- 301-52-939
- 제조사 부품 번호:
- TRI 6-1211
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩724,380.00
재고있음
- 추가로 2026년 10월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩724,380.00 | ₩72,438.00 |
| 5 + | ₩702,640.00 | ₩70,264.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-7756
- Distrelec 제품 번호:
- 301-52-939
- 제조사 부품 번호:
- TRI 6-1211
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Output Current | 1.2A | |
| Maximum Output Current | 1.2A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-24 | |
| Maximum Operating Temperature | 90°C | |
| Pin Count | 7 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Height | 12mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Minimum Output Current 1.2A | ||
Maximum Output Current 1.2A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-24 | ||
Maximum Operating Temperature 90°C | ||
Pin Count 7 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Height 12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated 6 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 6 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/s. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from –40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages.
Ultra-high isolation peak
Low no-load power
High efficiency
Protection against overload
3-year product warranty
관련된 링크들
- TRACOPOWER, 2-Channel DC/DC Converter, 5V dc, 1.2 A 7-Pin, DIP-24
- TRACOPOWER TRI 1-1211, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8
- TRACOPOWER TRI 1-1211SM, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, Surface Mount
- TRACOPOWER TDU 1-1211, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER TEL 15-1211N, 2-Channel DC/DC Converter, Single Output, 5.1V dc, 2.94 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-1211N-HS, 2-Channel DC/DC Converter, Single Output, 5.1V dc, 2.94 A 5-Pin, DIP-16
- TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8