TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- RS 제품 번호:
- 284-8749
- Distrelec 제품 번호:
- 303-72-671
- 제조사 부품 번호:
- TDU 1-1211
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩9,740.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8749
- Distrelec 제품 번호:
- 303-72-671
- 제조사 부품 번호:
- TDU 1-1211
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 200mA | |
| Maximum Output Current | 200mA | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 95kHz | |
| Package Type | DIP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Width | 10.2mm | |
| Length | 12.7mm | |
| Height | 8mm | |
| Series | TDU | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 200mA | ||
Maximum Output Current 200mA | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 95kHz | ||
Package Type DIP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Width 10.2mm | ||
Length 12.7mm | ||
Height 8mm | ||
Series TDU | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Compact 1 Watt converter in DIP-8 package
Continuous short circuit protection
Unregulated outputs
Efficiency up to 83%
3 year product warranty
관련된 링크들
- TRACOPOWER TDU 1-1211, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER TDU 1-0511, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER TDU 1-2411, 1-Channel DC/DC Converter, Fixed, 5V dc, 200 mA 4-Pin, DIP
- TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 12V dc, 200 mA 4-Pin, DIP-8
- TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 12V dc, 84 mA 4-Pin, DIP
- TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 15V dc, 67 mA 4-Pin, DIP
- TRACOPOWER TDU 1-2412, 1-Channel DC/DC Converter, Fixed, 12V dc, 200 mA 4-Pin, DIP-8