TRACOPOWER THM 3-2413WI, 2-Channel DC/DC Converter, Single Output, 15V dc, 200 mA 7-Pin, DIP-24

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩713,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩713,160.00₩71,316.00
5 +₩684,640.00₩68,464.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7604
Distrelec 제품 번호:
303-73-462
제조사 부품 번호:
THM 3-2413WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Through Hole

Package Type

DIP-24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Pin Count

7

Standards/Approvals

No

Width

20.3mm

Height

10.2mm

Length

31.8mm

Series

THM

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2 A. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Low leakage current

Operating temperature

Operating up to 5000m altitude

관련된 링크들