Renesas Electronics ISL97656IRTZ-TK, 1-Channel DC/DC Converter, Adjustable, 24V dc, 1 μA 10-Pin, TDFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-3645
제조사 부품 번호:
ISL97656IRTZ-TK
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

DC/DC Converter

Maximum Output Voltage

24V dc

Minimum Input Voltage

2.2V

Maximum Input Voltage

6V dc

Minimum Output Current

1μA

Maximum Output Current

4A

Topology

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1.22MHz

Minimum Operating Temperature

-40°C

Package Type

TDFN

Maximum Operating Temperature

85°C

Pin Count

10

Standards/Approvals

RoHS

Height

1.1mm

Series

ISL97656

Automotive Standard

No

The Renesas Electronics high frequency, high efficiency current mode control non-synchronous step-up voltage regulator operated at constant PMW switching frequency. An external compensation pin gives the user flexibility in setting frequency compensation allowing the use of low ESR ceramic output capacitors.

Halogen Free

Higher efficiency and better thermal performance

Adjustable soft-start

관련된 링크들