Renesas Electronics ISL8018IRAJZ-T7A Buck Converter, Adjustable, 10.5V, -9.5 V, 100 mA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
256-1646
제조사 부품 번호:
ISL8018IRAJZ-T7A
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Buck Converter

Maximum Output Voltage

10.5V

Minimum Input Voltage

2.7V

Minimum Output Current

100mA

Maximum Output Current

8A

Topology

Boost

Output Type

Adjustable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Output Voltage

-9.5V

Automotive Standard

No

The Renesas Synchronous Buck Regulator is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 6A continuous output current from a 2.7V to 5.5V input supply. The output voltage is adjustable from 0.6V to VIN. With an adjustable current limit, reverse current protection, pre-bias start and over temperature protection the ISL8016 offers a highly robust power solution. It uses current control architecture to deliver fast transient response and excellent loop stability.

High Efficiency synchronous buck regulator with up to 97% efficiency

Fixed output voltage option

Adjustable current limit

Current sharing capable

Adjustable frequency from 500kHz to 4MHz - default at 1MHz

External synchronization up to 4MHz - Master to slave phase shifting capability

관련된 링크들