Renesas Electronics ISL80111IRAJZ-T7A, Voltage Regulator

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1639
제조사 부품 번호:
ISL80111IRAJZ-T7A
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Voltage Regulator

Series

ISL80111

Standards/Approvals

No

Minimum Input Voltage

700mV

Maximum Operating Temperature

125°C

Automotive Standard

No

The Renesas Voltage NMOS LDOs is ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. These LDOs are specified for 1A, 2A, and 3A of output current and are optimized for low voltage conversions. Operating with a VIN of 0.7V to 3.6V and with a legacy 2.9V to 5.5V on the BIAS the VOUT is adjustable from 0.5V to 3.3V. With a VIN PSRR greater than 40dB at 100kHz makes these LDOs an ideal choice in noise sensitive applications.

Ultra low dropout of 75mV at 3A, (typical)

Excellent VIN PSRR of 70dB at 1kHz (typical)

Very fast load transient response

Extensive protection and reporting features

관련된 링크들