ROHM BD9576MUF-CE2, 6-Channel DC/DC Converter 56-Pin, VQFN-56
- RS 제품 번호:
- 255-7697
- 제조사 부품 번호:
- BD9576MUF-CE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 255-7697
- 제조사 부품 번호:
- BD9576MUF-CE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 3.6V | |
| Number of Outputs | 6 | |
| Maximum Switching Frequency | 2.59MHz | |
| Mount Type | Surface | |
| Package Type | VQFN-56 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 56 | |
| Maximum Operating Temperature | 125°C | |
| Series | BD9576 | |
| Height | 1mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 3.6V | ||
Number of Outputs 6 | ||
Maximum Switching Frequency 2.59MHz | ||
Mount Type Surface | ||
Package Type VQFN-56 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 56 | ||
Maximum Operating Temperature 125°C | ||
Series BD9576 | ||
Height 1mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM power management IC is designed specifically for use on R-Car series processor for In-Vehicle Infotainment (IVI) systems, instrument cluster panel and Advanced Driver Assistance Systems (ADAS).
AEC-Q100 qualified(note 1)
Safety mechanism is implemented to support functional safety (ASIL-B)
Customizable power up / down sequence and state control
Built-in OVD,UVD,TW
Built-in self diagnosis
Built-in mutual monitoring functions of VREF
Built-in mutu
관련된 링크들
- ROHM, 6-Channel DC/DC Converter 56-Pin, VQFN-56
- ROHM BD63800MUF-CE2, Stepper Stepper Motor Driver 32-Pin, VQFN-32
- ROHM BD9P105MUF-CE2, 5-Channel DC/DC Converter, Selectable, 8.5V, 800 mV 20-Pin, VQFN
- ROHM BD9573MUF-ME2, 6-Channel Power Management IC, 5V, 1.03 V, 150 mA 56-Pin, VQFN-56
- ROHM BD9P108MUF-CE2, 1-Channel DC/DC Converter, 8.5V, 800 mV, 1 A 18-Pin, VQFN-24
- ROHM BD9P308MUF-CE2, 1-Channel DC/DC Converter, 8.5V, 800 mV, 3 A 24-Pin, VQFN-24
- ROHM BD9P155MUF-CE2, 1-Channel DC/DC Converter, Selectable, 5V, 5 V 20-Pin, VQFN-20FV4040
- ROHM 4 Voltage Supervisor 16-Pin 2.7 V VQFN16FV3030, BD39042MUF-CE2