Texas Instruments, 5-Channel DC/DC Converter, Fixed, 9.9V, 3.3 V, 650 mA 10-Pin, WSON
- RS 제품 번호:
- 252-8855P
- 제조사 부품 번호:
- LM536003QDSXTQ1
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 ₩3,200.00 할인 받기
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
₩79,700.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 10 - 18 | ₩7,970.00 | - |
| 20 - 98 | ₩7,810.00 | ₩3,200.00 |
| 100 - 198 | ₩7,580.00 | ₩39,000.00 |
| 200 + | ₩7,350.00 | ₩124,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8855P
- 제조사 부품 번호:
- LM536003QDSXTQ1
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 9.9V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 42V | |
| Minimum Output Current | 650mA | |
| Maximum Output Current | 650mA | |
| Number of Outputs | 5 | |
| Topology | Synchronous Buck | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | LM53600 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 3.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 9.9V | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 42V | ||
Minimum Output Current 650mA | ||
Maximum Output Current 650mA | ||
Number of Outputs 5 | ||
Topology Synchronous Buck | ||
Output Type Fixed | ||
Mount Type Surface | ||
Package Type WSON | ||
Minimum Operating Temperature -40°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series LM53600 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 3.3V | ||
The Texas offers a LM series of synchronous buck regulator devices which are optimized for automotive applications, providing an output voltage of 5 V, 3.3 V, or an adjustable output. An open drain reset output, with filtering and delayed release, provides a true indication of system status.
Qualified for automotive applications
Spread spectrum option available
Low quiescent current of 23 μA
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,