Texas Instruments, 5-Channel DC/DC Converter, 3.3V, 3.3 V, 2.2 A 24-Pin, TSSOP
- RS 제품 번호:
- 252-8841
- 제조사 부품 번호:
- LM2717MT-ADJ/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8841
- 제조사 부품 번호:
- LM2717MT-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 20V | |
| Minimum Output Current | 2.2A | |
| Maximum Output Current | 3.2A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 600kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 24 | |
| Length | 7.9mm | |
| Standards/Approvals | RoHS | |
| Series | LM2717MT | |
| Width | 6.6mm | |
| Height | 1.2mm | |
| Minimum Output Voltage | 3.3V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 20V | ||
Minimum Output Current 2.2A | ||
Maximum Output Current 3.2A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Maximum Switching Frequency 600kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type TSSOP | ||
Maximum Operating Temperature 125°C | ||
Pin Count 24 | ||
Length 7.9mm | ||
Standards/Approvals RoHS | ||
Series LM2717MT | ||
Width 6.6mm | ||
Height 1.2mm | ||
Minimum Output Voltage 3.3V | ||
Automotive Standard No | ||
The Texas offers a LM series which is composed of two PWM DC/DC buck converters. Both converters are used to generate an adjustable output voltage as low as 1.267 V. The operating frequency can be adjusted anywhere between 300kHz and 600kHz allowing the use of small external components.
Operating input voltage range of 4V to 20V
Input under voltage protection
Over temperature protection
관련된 링크들
- Texas Instruments LM2717MT-ADJ/NOPB, 5-Channel DC/DC Converter, 3.3V, 3.3 V, 2.2 A 24-Pin, TSSOP
- Texas Instruments LM5574MT/NOPB, 1-Channel Buck Converter, Adjustable 16-Pin, TSSOP
- Texas Instruments DC-DC 5-Channel 20-Pin, TSSOP
- Texas Instruments DC-DC 5-Channel 14-Pin, TSSOP
- Texas Instruments DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments LM5118MH/NOPB DC-DC 5-Channel 20-Pin, TSSOP
- Texas Instruments LM3150MHE/NOPB DC-DC 5-Channel 14-Pin, TSSOP
- Texas Instruments LM5116MH/NOPB DC-DC 5-Channel 20-Pin, TSSOP