Texas Instruments LM5574MT/NOPB, 1-Channel Buck Converter, Adjustable 16-Pin, TSSOP
- RS 제품 번호:
- 121-8276
- 제조사 부품 번호:
- LM5574MT/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 121-8276
- 제조사 부품 번호:
- LM5574MT/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Outputs | 1 | |
| Product Type | Buck Converter | |
| Output Type | Adjustable | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| Height | 900 μm | |
| Length | 5 mm | |
| Maximum Input Voltage | 75 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Current | 500 mA | |
| Maximum Switching Frequency | 500 kHz | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 4.4 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Outputs 1 | ||
Product Type Buck Converter | ||
Output Type Adjustable | ||
Pin Count 16 | ||
Package Type TSSOP | ||
Height 900 μm | ||
Length 5 mm | ||
Maximum Input Voltage 75 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Current 500 mA | ||
Maximum Switching Frequency 500 kHz | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 4.4 mm | ||
- COO (Country of Origin):
- GB
SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.
Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP
- Texas Instruments LM3150MH/NOPB DC-DC, Buck Controller 5-Channel 14-Pin, TSSOP
- Texas Instruments LM25088MH-1/NOPB DC-DC, Buck Controller 5-Channel 16-Pin, TSSOP
- Texas Instruments LM5017MR/NOPB, 1-Channel Buck Converter, Adjustable, 90V, 1.25 V 8-Pin, SOIC
- Texas Instruments LM2672N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM2675N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments DC-DC, Buck Controller 5-Channel 14-Pin, TSSOP
- Texas Instruments DC-DC, Buck Controller 5-Channel 16-Pin, TSSOP