Texas Instruments LM2595SX-ADJ/NOPB, 1-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 2.4 A 5-Pin, TO-263
- RS 제품 번호:
- 218-4496
- 제조사 부품 번호:
- LM2595SX-ADJ/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 218-4496
- 제조사 부품 번호:
- LM2595SX-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 40V | |
| Minimum Output Current | 2.4A | |
| Maximum Output Current | 1A | |
| Topology | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 150kHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 8.42mm | |
| Height | 3.5mm | |
| Series | LM2595 | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 3.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 40V | ||
Minimum Output Current 2.4A | ||
Maximum Output Current 1A | ||
Topology Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 150kHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 8.42mm | ||
Height 3.5mm | ||
Series LM2595 | ||
Length 10.16mm | ||
Automotive Standard No | ||
Minimum Output Voltage 3.3V | ||
관련된 링크들
- Texas Instruments LM2676SX-ADJ/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 3 A 7-Pin, TO-263
- Texas Instruments, 1-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 2.4 A 5-Pin, TO-263
- Texas Instruments LM2577S-ADJ/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 1.23 V 5-Pin, TO-263
- Texas Instruments LM2576SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 3 A, 37V 52 kHz, TO-263 5-Pin
- Texas Instruments LM2670SX-ADJ/NOPB, 5-Channel Buck, Boost, Buck Converter, 3 A, 37V 225 kHz, TO-263 7-Pin
- Texas Instruments LM2575SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 1 A, 37V 52 kHz, TO-263 5-Pin
- Texas Instruments LM2676SX-5.0/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 3 A 7-Pin, TO-263
- Texas Instruments LM2595SX-5.0/NOPB, 1-Channel DC/DC Switching Regulator, Fixed, 5V, 5 V, 5 mA 5-Pin, SOIC