Texas Instruments, 2-Channel DC/DC Converter, 5.5V, 600 mV, 15 A 20-Pin, HTSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
252-8824
제조사 부품 번호:
LM21215AMH-1/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

5.5V

Minimum Input Voltage

2.95V

Maximum Input Voltage

5.5V

Minimum Output Current

15A

Maximum Output Current

15A

Topology

Synchronous Buck

Number of Outputs

2

Mount Type

Surface

Maximum Switching Frequency

1.5MHz

Minimum Operating Temperature

-45°C

Package Type

HTSSOP

Pin Count

20

Maximum Operating Temperature

125°C

Height

1mm

Length

5mm

Series

LM21215A

Standards/Approvals

RoHS

Width

4.4mm

Automotive Standard

No

Minimum Output Voltage

600mV

The Texas offers a LM series of a synchronous buck DC-DC converter that delivers up to 15 A of output current at output voltages as low as 0.6 V. It provides internal overvoltage protection and cycle by cycle overcurrent protection for increased system reliability.

Input voltage range of 2.95 V to 5.5 V

Automatic diode emulation mode which improved efficiency at light loads

Ultra fast line and load transient response

관련된 링크들