Texas Instruments LM3103MH/NOPB, 5-Channel DC/DC Converter, Adjustable, 7V, 600 mV, 750 mA 16-Pin, HTSSOP
- RS 제품 번호:
- 252-8844
- 제조사 부품 번호:
- LM3103MH/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩7,700.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩15,040.00
마지막 RS 재고
- 최종적인 24 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩7,520.00 | ₩15,040.00 | - |
| 10 - 18 | ₩6,750.00 | ₩13,500.00 | ₩7,700.00 |
| 20 - 48 | ₩6,620.00 | ₩13,240.00 | ₩18,000.00 |
| 50 + | ₩6,390.00 | ₩12,780.00 | ₩56,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8844
- 제조사 부품 번호:
- LM3103MH/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 7V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 42V | |
| Minimum Output Current | 750mA | |
| Maximum Output Current | 750mA | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Package Type | HTSSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Series | LM3103MH | |
| Length | 5mm | |
| Height | 1mm | |
| Minimum Output Voltage | 600mV | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 7V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 42V | ||
Minimum Output Current 750mA | ||
Maximum Output Current 750mA | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Package Type HTSSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Series LM3103MH | ||
Length 5mm | ||
Height 1mm | ||
Minimum Output Voltage 600mV | ||
Automotive Standard No | ||
The Texas offers a LM series of synchronously rectified buck converter which features all required functions to implement a highly efficient and cost effective buck regulator. It is capable of supplying 0.75 A to loads with an output voltage as low as 0.6 V.
Input voltage range from 4.5 V to 42 V
Low component count and small solution size
No loop compensation required
관련된 링크들
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 7V, 600 mV, 750 mA 16-Pin, HTSSOP
- Texas Instruments LM20145MH/NOPB, 1-Channel Step-Down Converter, Buck Converter, 5 A, 3.3V, 5 V 750 kHz, HTSSOP 16-Pin
- Texas Instruments LM3423MH/NOPB LED Driver, 75V 5 A 20-Pin HTSSOP
- Texas Instruments LM21215AMH-1/NOPB, 2-Channel DC/DC Converter, 5.5V, 600 mV, 15 A 20-Pin, HTSSOP
- Texas Instruments 28-Pin, HTSSOP LM5046MH/NOPB 5-Channel PWM Controller, 540 kHz, 100V, Surface Zero Power Detection
- Texas Instruments LM3402MM/NOPB, 1-Channel DC/DC Converter, Adjustable, 40V, 200 mV 8-Pin, MSOP
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- Texas Instruments LM2842YMK-ADJL/NOPB, 5-Channel DC/DC Converter, Adjustable, 34V, 765 mV 6-Pin, TSOT