ROHM BM2P101H-Z, 5-Channel DC/DC Converter 7-Pin, DIP-7AK
- RS 제품 번호:
- 240-3997
- 제조사 부품 번호:
- BM2P101H-Z
- 제조업체:
- ROHM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩7,960.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 48 | ₩3,980.00 | ₩7,960.00 |
| 50 - 98 | ₩3,900.00 | ₩7,800.00 |
| 100 - 248 | ₩3,830.00 | ₩7,660.00 |
| 250 - 998 | ₩3,770.00 | ₩7,540.00 |
| 1000 + | ₩3,690.00 | ₩7,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-3997
- 제조사 부품 번호:
- BM2P101H-Z
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.9V | |
| Maximum Input Voltage | 30V | |
| Number of Outputs | 5 | |
| Topology | Flyback | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-7AK | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 9.27mm | |
| Series | BM2P101 | |
| Length | 6.35mm | |
| Height | 8.63mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.9V | ||
Maximum Input Voltage 30V | ||
Number of Outputs 5 | ||
Topology Flyback | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-7AK | ||
Pin Count 7 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 9.27mm | ||
Series BM2P101 | ||
Length 6.35mm | ||
Height 8.63mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM PWM type DC/DC converter IC provides an optimum system for various electrical product. It supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. It also has a built-in starter circuit that can withstand up to 650 V, which contributes to low power consumption. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. At light load, the switching frequency is reduced and high efficiency is achieved.
100 kHz switching frequency
Built-in frequency hopping function
Frequency reduction function
Built-in 650 V super junction MOSFET
VCC Pin under voltage protection
Over current limiter with AC voltage correction
Highly precise AC over voltage protection
ZT Pin OVP function
관련된 링크들
- ROHM BM2P101H-Z, 5-Channel DC/DC Converter 7-Pin, DIP-7AK
- ROHM, DC/DC Controller 7-Pin, DIP-7AK BM2P061E-Z
- ROHM BM2P131H-Z, 1-Channel DC/DC Converter 7-Pin, DIP-7AK
- ROHM BM2 MOSFET, 7-Pin DIP-7AK BM2P061H-Z
- ROHM BM2P134E-Z, 1-Channel DC/DC Converter, Adjustable 7-Pin, DIP-7AK
- ROHM, AC/DC Converter 7-Pin, DIP-7AK BM2P104E-Z
- ROHM BM2P101W-Z, 5-Channel DC/DC Converter 7-Pin, DIP-7K
- ROHM, AC/DC Converter 7-Pin, DIP-7AK