ROHM BM2P061MF-ZE2, 5-Channel DC/DC Converter 20-Pin, SOP-20
- RS 제품 번호:
- 240-3993
- 제조사 부품 번호:
- BM2P061MF-ZE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 240-3993
- 제조사 부품 번호:
- BM2P061MF-ZE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 11V | |
| Maximum Input Voltage | 60V | |
| Number of Outputs | 5 | |
| Maximum Switching Frequency | 70kHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-20 | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 20 | |
| Width | 12.8mm | |
| Height | 2.65mm | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS, IEC 62368 | |
| Series | BM2P0 | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 11V | ||
Maximum Input Voltage 60V | ||
Number of Outputs 5 | ||
Maximum Switching Frequency 70kHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-20 | ||
Maximum Operating Temperature 105°C | ||
Pin Count 20 | ||
Width 12.8mm | ||
Height 2.65mm | ||
Length 10.3mm | ||
Standards/Approvals RoHS, IEC 62368 | ||
Series BM2P0 | ||
Automotive Standard AEC-Q100 | ||
The ROHM PWM type DC/DC converter provides an optimal system for all products that include an electrical outlet. This IC supports isolated power supply and enables simpler designs of various low power consumption electrical converters. It realizes the high flexibility in power supply design by incorporating a switching MOSFET and with external current detection resistor. This IC can make high efficiency power supply because it has AC low voltage protection function and X capacitor discharge function and operates frequency reduction, minimum ON width adjustment and burst operation at light load.
PWM type current mode control
Frequency reduction function
Burst voltage setting function
Soft start function
Over current protection function by cycle
External stop function
Dynamic over current protection
Leading edge blanking function
관련된 링크들
- ROHM BM2P063MF-ZE2, 5-Channel DC/DC Converter 20-Pin, SOP-20
- ROHM, 5-Channel DC/DC Converter 20-Pin, SOP-20
- ROHM BM2P060MF-ZE2, 1-Channel DC/DC Converter, Adjustable 20-Pin, SOP
- ROHM BM2P061LF-ZE2 DC/DC Converter, 730V, 650 V, 1.1 mA 20-Pin, SOP-20A
- ROHM BM2P060LF-ZE2 DC/DC Converter 20-Pin, SOP-20A
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM BM1P061FJ-EVK-001 DC-DC Converter for BM1P061FJ
- ROHM BM1P061FJ-E2, 1-Channel DC/DC Converter IC, Adjustable, 14.5V, 10.5 V 8-Pin, SOP-J