ROHM BM2P104QF-E2, 1-Channel DC/DC Converter, Adjustable, 10.81V 8-Pin, SOP-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
237-4299
제조사 부품 번호:
BM2P104QF-E2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

DC/DC Converter

Maximum Output Voltage

10.81V

Minimum Input Voltage

8V

Maximum Input Voltage

10.81V

Topology

DC-DC

Number of Outputs

1

Output Type

Adjustable

Mount Type

Through Hole, Surface

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Package Type

SOP-8

Maximum Operating Temperature

105°C

Pin Count

8

Height

1.71mm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

The ROHM BM2P104QF series PWM type DC/DC converter IC has SOP8 package and provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This IC has a built-in starter circuit that tolerates 650V, and it contributes to low power consumption. With a current detection resistor as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. The oscillation frequency is fixed to 100kHz. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy.

PWM current mode method

Frequency hopping function

Built-in 650V super junction MOSFET

VCC Pin under voltage protection

VCC Pin over voltage protection

Over current limiter function per cycle

Built-in switching MOSFET for non-isolated type

Soft star

관련된 링크들