Infineon, 5-Channel DC/DC Converter, Selectable, 5V, 4.75 V, 500 mA 14-Pin, PG-SSOP-14
- RS 제품 번호:
- 218-6367
- 제조사 부품 번호:
- TLF50211ELXUMA2
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 218-6367
- 제조사 부품 번호:
- TLF50211ELXUMA2
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 45V | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Selectable | |
| Maximum Switching Frequency | 2.2MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PG-SSOP-14 | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | TLF50211 | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 4.75V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 45V | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Selectable | ||
Maximum Switching Frequency 2.2MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type PG-SSOP-14 | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series TLF50211 | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 4.75V | ||
The Infineon 500 mA step down regulator having low quiescent current and integrated power transistor. It is used in dashboard, engine management and braking.
Soft start function
Green product
RoHS compliant
관련된 링크들
- Infineon TLF50211ELXUMA2, 5-Channel DC/DC Converter, Selectable, 5V, 4.75 V, 500 mA 14-Pin, PG-SSOP-14
- Infineon TLF50281ELXUMA3 DC/DC Converter, 5V, 500 mA 14-Pin, PG-SSOP-14
- Infineon TLF51801ELVXUMA1, 5-Channel DC/DC Converter, Selectable, 1.2V, 4.75 V, 10 A 14-Pin, PG-SSOP-14
- Infineon TLE83862ELXUMA1, Boost Controller 8-Channel 14-Pin, PG-SSOP-14
- Infineon DEMOBOARD TLF50211EL DC-DC Converter for TLF50201EL for Automotive
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14