ROHM BM1Q041FJ-E2 DC/DC Converter, 14.5V, 300 mV, -0.5 A 8-Pin, SOP-J8
- RS 제품 번호:
- 264-646
- 제조사 부품 번호:
- BM1Q041FJ-E2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩4,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 100 units)*
₩15,400.00
일시적 품절
- 2027년 2월 04일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩154.00 | ₩15,460.00 | - |
| 500 - 900 | ₩146.00 | ₩14,680.00 | ₩4,000.00 |
| 1000 - 2400 | ₩140.00 | ₩14,080.00 | ₩14,000.00 |
| 2500 + | ₩136.00 | ₩13,580.00 | ₩45,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-646
- 제조사 부품 번호:
- BM1Q041FJ-E2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 14.5V | |
| Minimum Input Voltage | 8.9V | |
| Maximum Input Voltage | 26V | |
| Minimum Output Current | -0.5A | |
| Maximum Output Current | 1A | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 132kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-J8 | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.9mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | BM1Q021FJ /BM1Q041FJ | |
| Automotive Standard | No | |
| Minimum Output Voltage | 300mV | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 14.5V | ||
Minimum Input Voltage 8.9V | ||
Maximum Input Voltage 26V | ||
Minimum Output Current -0.5A | ||
Maximum Output Current 1A | ||
Topology DC-DC | ||
Maximum Switching Frequency 132kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-J8 | ||
Pin Count 8 | ||
Maximum Operating Temperature 105°C | ||
Length 4.9mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series BM1Q021FJ /BM1Q041FJ | ||
Automotive Standard No | ||
Minimum Output Voltage 300mV | ||
The ROHM quasi-resonant controller typed AC or DC converter IC provides an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep EMI low. With MOSFET for switching and current detection resistors as external devices, a higher degree of design freedom is achieved. As built in HV starter circuit, it contributes to low consumption power and high speed start. Because the built-in burst mode is reduced switching loss and IC consumption current is low, Stand-by power is very low. Because built-in soft-start, burst mode, over current limiter which is cycle-by-cycle, over load protection, over voltage protection, CS open protection and so on and highly safety.
Frequency reduction function
AC voltage correction function
VCC pin under voltage protection
VCC pin overvoltage protection
Over-current protection cycle-by-cycle
OUT pin H voltage 12V clamp
Soft start
ZT trigger mask function
ZT overvoltage protection
FB overload protection auto-restart
CS pin open protection auto-restart
관련된 링크들
- ROHM, AC/DC Converter, 560mV, 240 mV 8-Pin, SOP-8 BM1R00146F-E2
- ROHM, AC/DC Converter, 560mV, 240 mV 8-Pin, SOP-8 BM1R00148F-E2
- ROHM, AC/DC Converter, 560mV, 240 mV 8-Pin, SOP-8
- ROHM, AC/DC Converter, 12.5V 8-Pin, SOP-J8 BM1P105FJ-E2
- ROHM BM2LG080FJ-CE2 Low Side Power Management IC 8-Pin, SOP-J8
- ROHM BD9C301FJ-E2, 1-Channel DC/DC Converter, Adjustable, 12.6V, 800 mV 8-Pin, SOP-J
- ROHM BM2LE040FJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, SOP-J8
- ROHM BM2LE250FJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, SOP-J8