Hewlett Packard LTO-4 1.6 TB Tape Cartridge LTO Ultrium

Subtotal (1 unit)*

₩129,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
809-6545
제조사 부품 번호:
C7974A
제조업체:
Hewlett Packard
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hewlett Packard

Tape Format

LTO-4

Memory Size

800GB

Product Type

Tape Cartridge

Tape Length

846m

Tape Width

12.65mm

Compressed Capacity

1.6TB

Media Format

LTO Ultrium

Tape Thickness

6.4μm

Standards/Approvals

LTO Ultrium logo

HP LTO Ultrium Media


HP Ultrium tape technology has been designed to deliver exceptional reliability and performance at the lowest cost per GB.

The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor

Both Advanced Metal Particle and Barium Ferrite

For use in all HP and non-HP LTO Ultrium products

Unique colored cartridge

Very low media cost

LTO cartridge memory in media

Durable cartridge

Tested to extremes

Hardware-based encryption

From LTO-3 onwards, LTO Ultrium WORM cartridges enable the creation of compliant, permanent and tamperproof archives. From LTO-4 onwards, secure AES-256 encryption provides even higher levels of data security and compliance with the most stringent industry regulations to prevent unauthorised data access

From LTO-5 onwards, LTO Ultrium Linear Tape File System makes using tape as easy, flexible, portable and intuitive as using other removable and sharable media

HPE LTO-7 Ultrium can write or read data at a blistering 2.5 TB/hour, storing, encrypting and protecting up to 15 TB on a single cartridge

관련된 링크들