Hewlett Packard 6.25 TB Cleaning Cartridge LTO Ultrium

Subtotal (1 unit)*

₩421,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩421,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-9649
Distrelec 제품 번호:
125-99-660
제조사 부품 번호:
C7978A
제조업체:
Hewlett Packard
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hewlett Packard

Product Type

Cleaning Cartridge

Memory Size

2.5TB

Tape Length

84.6m

Compressed Capacity

6.25TB

Tape Width

12.65mm

Tape Thickness

6.4mm

Media Format

LTO Ultrium

Standards/Approvals

FIPS140-2 Level 1

COO (Country of Origin):
GB

HP LTO Ultrium Cleaning Cartridge


This LTO Ultrium Universal cleaning cartridge is designed for use with HP Ultrium drives shipped after January 2002 and for older drives with a firmware upgrade

Compatible with LTO Ultrium (LTO-1, LTO-2, LTO-3, LTO-4, LTO-5 LTO-6 and LTO-7) drives

Equipped with a computer memory chip

Number of cleanings per cartridge is drive dependent (maximum 50 cleanings)

HP media offers reliability under a range of conditions, it is advisable to follow a procedure when handling and storing cartridges to maximise the life of your tapes

Many causes of recording or read errors are temporary and can be corrected by cleaning cartridge. Regular drive cleaning is essential to long-term reliability, conducted on a scheduled cycle and when requested by the drive

관련된 링크들